-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
23S08-1HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible | |
23S08E-1HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible | |
23S08-2DCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23S08-1HDCG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23S08-1HDCG8
Renesas Electronics Corporation
3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible, SOIC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 23S | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 133.3 MHz |
This table gives cross-reference parts and alternative options found for 23S08-1HDCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23S08-1HDCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT20807H | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI49FCT20807H |
PI6C3Q991-2JX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI6C3Q991-2JX |
2308B-1DCG8 | SOIC-16, Reel | Integrated Device Technology Inc | 23S08-1HDCG8 vs 2308B-1DCG8 |
8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 23S08-1HDCG8 vs 8705BY |
ICS853111AYLF | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 23S08-1HDCG8 vs ICS853111AYLF |
PI6C2308-2WX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI6C2308-2WX |
SNCDC351DB | ABT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | Texas Instruments | 23S08-1HDCG8 vs SNCDC351DB |
IDT23S05-1DCG | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 23S08-1HDCG8 vs IDT23S05-1DCG |
PI6C39912-2JX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI6C39912-2JX |
CY7B9930V-2AXC | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | Cypress Semiconductor | 23S08-1HDCG8 vs CY7B9930V-2AXC |