Part Details for 23S220C by Murata Manufacturing Co Ltd
Overview of 23S220C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 23S220C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23S220C
|
Avnet Americas | Power Inductor (SMD), 22 uH, 800 mA, Shielded, 800 mA, 6.2mm x 6.2mm x 3.2mm - Tape and Reel (Alt: 23S220C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6160 / $0.6800 | Buy Now |
DISTI #
23S220C
|
TME | Inductor: wire, SMD, 22uH, 800mA, 175mΩ, Ø6.2x3.2mm, -40÷85°C, 2300 Min Qty: 2000 | 0 |
|
$0.6300 | RFQ |
DISTI #
23S220C
|
Avnet Abacus | Power Inductor (SMD), 22 uH, 800 mA, Shielded, 800 mA, 6.2mm x 6.2mm x 3.2mm (Alt: 23S220C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
23S220C
|
Avnet Asia | Power Inductor (SMD), 22 uH, 800 mA, Shielded, 800 mA, 6.2mm x 6.2mm x 3.2mm (Alt: 23S220C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 23S220C
23S220C CAD Models
23S220C Part Data Attributes
|
23S220C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
23S220C
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 1 Element, SMD, 2422, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2422 | |
Construction | Bobbin | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |