Part Details for 23S221C by Murata Power Solutions
Overview of 23S221C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23S221C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0546
|
Newark | Inductor, Shielded, 220Uh, Smd, Inductance:220µh, Rms Current (Irms):250Ma, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:2300 Series, Dc Resistance Max:2.28Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 23S221C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6040 | Buy Now |
DISTI #
23S221C-ND
|
DigiKey | FIXED IND 220UH 250MA 2.28OHM SM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
DISTI #
000000000001465424
|
Sager | Power Inductors - SMD SMD Inductor 220uH 0.25A Min Qty: 2000 | 0 |
|
$0.4900 / $0.5000 | Buy Now |