Part Details for 23SWRC250250 by Essentra Components
Overview of 23SWRC250250 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23SWRC250250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5360
|
Newark | Split Wire Routing Clip, Push-In, Pa66, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:7.6Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:11.1Mm Rohs Compliant: Yes |Essentra Components 23SWRC250250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1370 | Buy Now |
DISTI #
145-23SWRC250250-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT SPLIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
998 In Stock |
|
$0.1099 / $0.3000 | Buy Now |
DISTI #
144-23SWRC250250
|
Mouser Electronics | Cable Mounting & Accessories Split Routing Clamp, Snap In, .250 Hold Dia, Natural, Nylon, .250 Hole RoHS: Compliant | 0 |
|
$0.1120 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0910 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 7.6 mm (0.300 in) - Compatible Hole Diameter - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0797 / $0.1161 | Buy Now |