There are no models available for this part yet.
Overview of 23Z105SMNLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23Z105SMNLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK3654
|
Newark | Choke, sgl, 8-W, 68Uh, ,smt, tr Npb/T&r |Pulse 23Z105SMNLT RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now | |
DISTI #
23Z105SMNLT-ND
|
DigiKey | CMC 8LN SMD Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2180 | Buy Now | |
DISTI #
23Z105SMNLT
|
Avnet Americas | Choke, Common Mode, 68 uH, 11.43mm x 6.73mm x 5.46mm - Tape and Reel (Alt: 23Z105SMNLT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.8016 / $3.1861 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now | ||
Onlinecomponents.com | CHOKE,SGL, 8-W, 68.0UH, SMT, T&R, NPB RoHS: Compliant | 0 |
|
$2.7300 / $5.7000 | Buy Now | ||
DISTI #
000000000002153136
|
Sager | Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 8-Port | 0 |
|
Buy Now | ||
DISTI #
23Z105SMNLT
|
Avnet Abacus | Choke, Common Mode, 68 uH, 11.43mm x 6.73mm x 5.46mm - Tape and Reel (Alt: 23Z105SMNLT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |