Part Details for 23Z110 by Pulse Electronics Corporation
Overview of 23Z110 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 23Z110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000093632
|
Sager | Pulse Transformers | 0 |
|
Buy Now |
Part Details for 23Z110
23Z110 CAD Models
23Z110 Part Data Attributes
|
23Z110
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z110
Pulse Electronics Corporation
Datacom Transformer, TOKEN RING Application(s), 1:1:2:2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | TOKEN RING | |
Height | 5.33 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 75 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:2:2 | |
Width | 6.6 mm |