Part Details for 23Z112SM by Pulse Electronics Corporation
Overview of 23Z112SM by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23Z112SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 51 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 23Z112SM
23Z112SM CAD Models
23Z112SM Part Data Attributes:
|
23Z112SM
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
23Z112SM
Pulse Electronics Corporation
Datacom Transformer, TOKEN RING Application(s), 1:1:2:2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT INCLUDES TERMINAL ALSO | |
Application | TOKEN RING | |
Height | 5.46 mm | |
Isolation Voltage | 2000 V | |
Length | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 60 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:2:2 | |
Width | 9.14 mm |
Alternate Parts for 23Z112SM
This table gives cross-reference parts and alternative options found for 23Z112SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23Z112SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0926 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | 23Z112SM vs P0926 |