23Z435SM
Pulse Electronics Corporation
Description: Datacom Transformer, 10 BASE-T Application(s), 2CT:1CT; 1CT:1CT

Overview of 23Z435SM by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 23Z435SM by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) 454
  • 1 $3.8700
  • 104 $1.8060
  • 278 $1.6770
$1.6770 / $3.8700 Buy Now

CAD Models for 23Z435SM by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 23Z435SM by Pulse Electronics Corporation

23Z435SM
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
10 BASE-T
Height
5.46 mm
Isolation Voltage
2000 V
Length
11.43 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TUBE
Primary Inductance
100 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
2CT:1CT; 1CT:1CT
Width
6.73 mm
Want to compare parts?
  1. 23Z435SM
    Pulse Electronics Corporation
    Datacom Transformer, 10 BASE-T Application(s), 2CT:1CT; 1CT:1CT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23Z435SM by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23Z435SM by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of 23Z435SM would you like to use for your alert(s)?
  • Please alert me when 23Z435SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23Z435SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23Z435SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23Z435SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23Z435SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23Z435SM by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: