Part Details for 24-00172 by Lumentum Operations LLC
Overview of 24-00172 by Lumentum Operations LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24-00172
24-00172 CAD Models
24-00172 Part Data Attributes
|
24-00172
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
24-00172
Lumentum Operations LLC
Laser Diode, 808nm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 3000 mW | |
Peak Wavelength | 808 nm | |
Shape | RECTANGULAR |