Part Details for 24-15412 by SPC Multicomp
Overview of 24-15412 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-15412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4801
|
Newark | Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:0.33Mm², Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Operating Temperature Max:105°C, No. Of Max Strands X Strand Size:-, Voltage Rating:300V Rohs Compliant: Yes |Multicomp Pro 24-15412 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 128 |
|
$2.4000 / $2.5900 | Buy Now |
Part Details for 24-15412
24-15412 CAD Models
24-15412 Part Data Attributes
|
24-15412
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
24-15412
SPC Multicomp
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Application | INDUSTRIAL | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 0.057 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 7.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |