Part Details for 24-16045 by SPC Multicomp
Overview of 24-16045 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 24-16045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9189
|
Newark | Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Operating Temperature Max:105°C, No. Of Max Strands X Strand Size:16 X 30Awg Rohs Compliant: Yes |Multicomp Pro 24-16045 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 13 |
|
$5.1900 / $5.4900 | Buy Now |