24-16049
Description: Wire And Cable,

Overview of 24-16049 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AC-2B2-33S77.160494 SiTime 1 to 220 MHz, ±10 to ±50 ppm Differential XO

Price & Stock for 24-16049 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 44AC9191
Newark Jacket Material:Pvc, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.82Mmâ², Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Operating Temperature Max:105°C, No. Of Max Strands X Strand Size:16 X 30Awg Rohs Compliant: Yes |Multicomp Pro 24-16049 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL 2
  • 1 $5.4900
  • 5 $5.1900
$5.1900 / $5.4900 Buy Now

CAD Models for 24-16049 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24-16049 by SPC Multicomp

24-16049
SPC Multicomp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Want to compare parts?
  1. 24-16049
    SPC Multicomp
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24-16049 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24-16049 by SPC Multicomp

Select Manufacturer
Which Manufacturer of 24-16049 would you like to use for your alert(s)?
  • Please alert me when 24-16049 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24-16049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24-16049 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24-16049 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24-16049.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24-16049 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: