Part Details for 24-16162 by Stellar labs (MCM Electronics)
Overview of 24-16162 by Stellar labs (MCM Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77316-162LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 3 Positions, 2.54mm (0.100in) Pitch | |
54112-116162500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
10127716-162LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 16 Positions, GW Compatible Nylon66, Natural Color. |
Price & Stock for 24-16162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2423
|
Newark | Connector Type A:1/4" Mono Phone Plug, Connector Type B:1/4" Mono Phone Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Stellar Labs 24-16162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.2800 | Buy Now |