Part Details for 24-16172 by Stellar labs (MCM Electronics)
Overview of 24-16172 by Stellar labs (MCM Electronics)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-G16-17-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. | |
98426-S16-17-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 24-16172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2429
|
Newark | Connector Type A:1/4" Mono Phone Plug, Connector Type B:1/4" Mono Phone Plug, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Stellar Labs 24-16172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$4.1200 / $4.4900 | Buy Now |