-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1249-ND
|
DigiKey | PWR XFMR SEMI-TORO 6VA TH Min Qty: 48 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
53 Partner Stock |
|
$17.2300 / $25.8900 | Buy Now |
DISTI #
000000000001083109
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer, Encapsulated Min Qty: 48 | 0 |
|
$12.9000 / $16.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
53 Partner Stock |
|
$17.2300 / $25.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24-250-LPI
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
24-250-LPI
Signal Transformer Inc
Split Bobbin Power Transformer, 6VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.7 mm | |
Isolation Voltage | 4000 V | |
Length | 60.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 42.1 mm |