Part Details for 24-6040-0053 by Kester
Overview of 24-6040-0053 by Kester
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6040-0053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9851
|
Newark | 24-6040-0053 |Kester Solder 24-6040-0053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$58.3300 / $67.7000 | Buy Now |
DISTI #
KE1115-ND
|
DigiKey | SOLDER RA FLUX 16AWG 60/40 1LB Min Qty: 1 Lead time: 5 Weeks Container: Spool |
63 In Stock |
|
$33.4247 / $53.4800 | Buy Now |
DISTI #
533-24-6040-53
|
Mouser Electronics | Solder 60/40 .050 DIA. 1LB SPOOL RoHS: Not Compliant | 123 |
|
$37.1500 / $58.6700 | Buy Now |
DISTI #
70177923
|
RS | Wire, Solder, Sn60Pb40, 0.050 in., Flux-Cored Solder Wire, 1 lbs., 24 Series | Kester Solder 24-6040-0053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 |
|
$48.6700 / $53.4800 | Buy Now |
|
Onlinecomponents.com | Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool |
154 In Stock 200 On Order |
|
$26.5700 / $34.9400 | Buy Now |
DISTI #
67180810
|
Verical | Wire Rosin Activated Spool Sn60Pb40 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1111 | Americas - 154 |
|
$34.5410 / $45.4220 | Buy Now |
|
Master Electronics | Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool |
154 In Stock 200 On Order |
|
$26.5700 / $34.9400 | Buy Now |
DISTI #
488SO150
|
Techni-Tool, Inc. | Kester 24-6040-0053 Solder Wire, Rosin Core, Leaded, Sn60Pb40, 3.3%, 0.050" (1.27 mm), 44 Series | 239 |
|
$35.3500 | Buy Now |
DISTI #
488SO150
|
TestEquity LLC | Kester 24-6040-0053 Solder Wire, Rosin Core, Leaded, Sn60Pb40, 3.3%, 0.050" (1.27 mm), 44 Series | 239 |
|
$35.3500 | Buy Now |