Part Details for 24-6040-9709 by Kester
Overview of 24-6040-9709 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6040-9709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1861-ND
|
DigiKey | SOLDER FLUX-CORED/285 .031" 1LB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$41.5433 / $63.8000 | Buy Now |
DISTI #
533-24-6040-9709
|
Mouser Electronics | Solder Sn60Pb40 1.1%/285 .031 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$29.9100 | Order Now |
|
Onlinecomponents.com | Solder - Wire - Sn60Pb40 1.1% (50 Core)/285 0.80mm (0.031in) - 1 lb Spool |
122 In Stock |
|
$19.2900 / $56.1200 | Buy Now |
DISTI #
62409321
|
Verical | 285 Flux Cored Wire Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 118 |
|
$46.6664 / $70.4141 | Buy Now |
|
Master Electronics | Solder - Wire - Sn60Pb40 1.1% (50 Core)/285 0.80mm (0.031in) - 1 lb Spool |
122 In Stock |
|
$19.2900 / $56.1200 | Buy Now |