Part Details for 24-6337-0060 by Kester
Overview of 24-6337-0060 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-6337-0060-ND
|
DigiKey | SOLDER FLUX-CORED/44 63/37 .062" Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
533-24-6337-0060
|
Mouser Electronics | Solder Sn63Pb37 2.2%/44 .062 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$60.7100 | Order Now |
|
Onlinecomponents.com | Solder - Wire - Sn63Pb37 2.2% (58 Core)/44 1.50mm (0.062in) - 1 lb Spool | Alternative Product Available |
|
$0 | Buy Now |