Part Details for 24-6337-7420 by Kester
Overview of 24-6337-7420 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-7420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-6337-7420-ND
|
DigiKey | SOLDER FLUX-CORED/282 63/37.025" Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9661 | Buy Now |
DISTI #
533-24-6337-7420
|
Mouser Electronics | Solder Sn63Pb37 3.3%/282 .025 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$77.9400 | Order Now |
|
Onlinecomponents.com | Leaded Rosin Mildly Activated (RMA) - Wire Solder Sn63Pb37 (63/37) - 22 AWG - 23 SWG Spool - 1 lb (454 g). |
3 In Stock |
|
$84.1400 / $108.7400 | Buy Now |
DISTI #
51566344
|
Verical | leaded solder with flux-cored wire Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 2 |
|
$132.9340 / $134.0814 | Buy Now |
DISTI #
24-6337-7420
|
FDH Electronics | Supplies - Dist Min Qty: 1 | 138 |
|
Buy Now RFQ | |
|
Master Electronics | Leaded Rosin Mildly Activated (RMA) - Wire Solder Sn63Pb37 (63/37) - 22 AWG - 23 SWG Spool - 1 lb (454 g). |
3 In Stock |
|
$84.1400 / $108.7400 | Buy Now |
DISTI #
488WA013
|
Techni-Tool, Inc. | Kester 24-6337-7420 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.025" (0.60 mm), 282 Series | 48 |
|
$72.9400 | Buy Now |
DISTI #
488WA013
|
TestEquity LLC | Kester 24-6337-7420 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.025" (0.60 mm), 282 Series | 48 |
|
$72.9400 | Buy Now |