Part Details for 24-6337-8804 by Kester
Overview of 24-6337-8804 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-8804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-6337-8804-ND
|
DigiKey | SOLDER FLUX-CORED/245 63/37 .062 Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8224 | Buy Now |
DISTI #
533-24-6337-8804
|
Mouser Electronics | Solder Sn63Pb37 3.3%/245 .062 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$42.9600 | Order Now |
|
Onlinecomponents.com | Wire Solder - Leaded - No-Clean - Sn63Pb37 (63/37) - 14 AWG / 16 SWG - Spool 1 lb (454 g). |
251 In Stock |
|
$30.7300 / $39.2600 | Buy Now |
|
Master Electronics | Wire Solder - Leaded - No-Clean - Sn63Pb37 (63/37) - 14 AWG / 16 SWG - Spool 1 lb (454 g). |
251 In Stock |
|
$30.7300 / $39.2600 | Buy Now |
DISTI #
488WA050
|
Techni-Tool, Inc. | Kester 24-6337-8804 Solder Wire, No Clean, Leaded, Sn63Pb37, 3.3%, 0.062" (1.50 mm), 245 Series | 188 |
|
$51.1700 | Buy Now |
DISTI #
488WA050
|
TestEquity LLC | Kester 24-6337-8804 Solder Wire, No Clean, Leaded, Sn63Pb37, 3.3%, 0.062" (1.50 mm), 245 Series | 188 |
|
$51.1700 | Buy Now |