There are no models available for this part yet.
Overview of 24-6337-8808 by Kester
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6337ACRZC-R7 | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit | |
ADL6337-EVALZB | Analog Devices | Evaluation Board | |
ADL6337ACRZC | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit |
Price & Stock for 24-6337-8808 by Kester
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24-6337-8808-ND
|
DigiKey | SOLDER FLUX-CORED/245 63/37 .020 Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7079 | Buy Now | |
DISTI #
533-24-6337-8808
|
Mouser Electronics | Solder Sn63Pb37 3.3%/245 .020 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$55.6200 | Order Now | |
Onlinecomponents.com | Wire Solder - Leaded - No-Clean - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1 lb (454 g). |
120 In Stock |
|
$40.1500 / $53.5200 | Buy Now | ||
Master Electronics | Wire Solder - Leaded - No-Clean - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1 lb (454 g). |
120 In Stock |
|
$40.1500 / $53.5200 | Buy Now | ||
DISTI #
10030885
|
Techni-Tool, Inc. | Kester 24-6337-8808 Solder Wire, No Clean, Leaded, Sn63Pb37, 3.3%, 0.020", 245 Series | 0 |
|
$48.6600 | Buy Now | |
DISTI #
10030885
|
TestEquity LLC | Kester 24-6337-8808 Solder Wire, No Clean, Leaded, Sn63Pb37, 3.3%, 0.020", 245 Series | 0 |
|
$48.6600 | Buy Now |