Part Details for 24-6337-8813 by Kester
Overview of 24-6337-8813 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-8813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5663
|
Newark | Solder Wire, 63/37 Sn/Pb, 183°C, 1Lb, Leaded/Lead Free:Leaded, Flux Type:No Clean, Solder Alloy:63, 37 Sn, Pb, External Diameter - Metric:1.016Mm, External Diameter - Imperial:0.04", Melting Temperature:183°C, Weight - Imperial:1Lbrohs Compliant: No |Kester Solder 24-6337-8813 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KE1403-ND
|
DigiKey | SOLDER NO-CLEAN 18AWG 63/37 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
98 In Stock |
|
$40.7115 / $62.5200 | Buy Now |
DISTI #
533-24-6337-8813
|
Mouser Electronics | Solder 63/37 .040 DIA. 1LB SPOOL RoHS: Not Compliant | 0 |
|
$42.2900 | Order Now |
DISTI #
70025911
|
RS | SEE 833-1105 24-6337-8813 | Kester Solder 24-6337-8813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3200 | RFQ |
|
Onlinecomponents.com | WireClean Spool Sn63Pb37 |
19 In Stock |
|
$31.1200 / $40.5300 | Buy Now |
DISTI #
51638004
|
Verical | WireClean Spool Sn63Pb37 Min Qty: 2 Package Multiple: 1 Date Code: 1111 | Americas - 18 |
|
$48.3075 / $50.8532 | Buy Now |
|
Master Electronics | WireClean Spool Sn63Pb37 |
19 In Stock |
|
$31.1200 / $40.5300 | Buy Now |
DISTI #
SN6324550-040
|
TestEquity LLC | Kester 24-6337-8813 Solder Wire, No Clean, Leaded, Sn63Pb37, #50/245, 0.040" (1 mm), 1 lb Spool | 0 |
|
$39.6100 | Buy Now |