Part Details for 24-6337-8817 by Kester
Overview of 24-6337-8817 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6337ACRZC-R7 | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit | |
ADL6337-EVALZB | Analog Devices | Evaluation Board | |
ADL6337ACRZC | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit |
Price & Stock for 24-6337-8817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B5994
|
Newark | Solder Wire, 63/37 Sn/Pb, 183°C, 1Lb, Leaded/Lead Free:Leaded, Flux Type:No Clean, Solder Alloy:63, 37 Sn, Pb, External Diameter - Metric:1.575Mm, External Diameter - Imperial:0.062", Melting Temperature:183°C, Product Range:- Rohs Compliant: No |Kester Solder 24-6337-8817 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$52.6100 / $59.1400 | Buy Now |
DISTI #
KE1399-ND
|
DigiKey | SOLDER NO-CLEAN 14AWG 63/37 1LB Min Qty: 1 Lead time: 5 Weeks Container: Spool |
113 In Stock |
|
$39.2696 / $60.3800 | Buy Now |
DISTI #
533-24-6337-8817
|
Mouser Electronics | Solder 63/37 .062 DIA. 1LB SPOOL RoHS: Not Compliant | 136 |
|
$37.9700 / $59.9600 | Buy Now |
DISTI #
71094924
|
RS | Solder Wire, halide-free rosin no-clean flux, Sn63Pb37,.062 dia, core 1.1%,1 lb | Kester Solder 24-6337-8817 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$51.4300 / $55.3000 | Buy Now |
|
Onlinecomponents.com | WireClean Spool Sn63Pb37 |
212 In Stock |
|
$26.5300 / $34.8900 | Buy Now |
|
Master Electronics | WireClean Spool Sn63Pb37 |
212 In Stock |
|
$26.5300 / $34.8900 | Buy Now |
DISTI #
488SO817
|
Techni-Tool, Inc. | Kester 24-6337-8817 Solder Wire, No Clean, Leaded, Sn63Pb37, 1.1%, 0.062" (1.50 mm), 245 Series | 202 |
|
$38.1000 | Buy Now |
DISTI #
488SO817
|
TestEquity LLC | Kester 24-6337-8817 Solder Wire, No Clean, Leaded, Sn63Pb37, 1.1%, 0.062" (1.50 mm), 245 Series | 202 |
|
$38.1000 | Buy Now |