Part Details for 24-6337-8850 by Kester
Overview of 24-6337-8850 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6337ACRZC-R7 | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit | |
ADL6337-EVALZB | Analog Devices | Evaluation Board | |
ADL6337ACRZC | Analog Devices | 36dB Gain, 0.5-5.2GHz Transmit |
Price & Stock for 24-6337-8850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-6337-8850-ND
|
DigiKey | SOLDER FLUX-CORED/245 63/37 .010 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
34 In Stock |
|
$167.4472 / $241.9500 | Buy Now |
DISTI #
533-24-6337-8850
|
Mouser Electronics | Solder Sn63Pb37 2.2%/245 .010 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$118.9700 | Order Now |
|
Onlinecomponents.com | Leaded No-Clean Wire Solder - Sn63Pb37 (63/37) - 30 AWG, 33 SWG - Spool - 1 lb (454 g). | 0 |
|
$122.3800 / $270.5800 | Buy Now |
DISTI #
10032930
|
Techni-Tool, Inc. | Kester 24-6337-8850 Solder Wire, No Clean, Leaded, Sn63Pb37, 2.2%, 0.010" (0.25 mm), 245 Series | 0 |
|
$163.2600 | Buy Now |
DISTI #
10032930
|
TestEquity LLC | Kester 24-6337-8850 Solder Wire, No Clean, Leaded, Sn63Pb37, 2.2%, 0.010" (0.25 mm), 245 Series | 0 |
|
$163.2600 | Buy Now |