Part Details for 24-6337-8853 by Kester
Overview of 24-6337-8853 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-8853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-6337-8853-ND
|
DigiKey | SOLDER FLUX-CORED/245 63/37 .015 Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.2860 | Buy Now |
DISTI #
533-24-6337-8853
|
Mouser Electronics | Solder Sn63Pb37 3.3%/245 .015 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$61.8400 | Order Now |
|
Onlinecomponents.com | WireClean Spool Sn63Pb37 |
55 On Order |
|
$51.9500 / $67.1300 | Buy Now |
|
Master Electronics | WireClean Spool Sn63Pb37 |
55 On Order |
|
$51.9500 / $67.1300 | Buy Now |
DISTI #
488SO1545
|
Techni-Tool, Inc. | Kester 24-6337-8853 Solder Wire, No Clean, Leaded, Sn63Pb37, 3.3%, 0.015" (0.40 mm), 245 Series | 173 |
|
$66.7900 | Buy Now |
DISTI #
488SO1545
|
TestEquity LLC | Kester 24-6337-8853 Solder Wire, No Clean, Leaded, Sn63Pb37, 3.3%, 0.015" (0.40 mm), 245 Series | 173 |
|
$66.7900 | Buy Now |