Part Details for 24-6337-9727 by Kester
Overview of 24-6337-9727 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-9727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1877-ND
|
DigiKey | SOLDER FLUX-CORED/285 63/37 .015 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
33 In Stock |
|
$53.6575 / $82.4000 | Buy Now |
DISTI #
533-24-6337-9727
|
Mouser Electronics | Solder 285 ROSIN 63/37 1lb SPOOL WIRE RoHS: Compliant | 0 |
|
$55.5100 | Order Now |
|
Onlinecomponents.com | Solder - Wire - Sn63Pb37 2.2% (58 Core)/285 0.40mm (0.015in) - 1 lb Spool | 0 |
|
$49.2400 / $134.8800 | Buy Now |
DISTI #
488SO9727
|
Techni-Tool, Inc. | Kester 24-6337-9727 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 2.2%, 0.015" (0.40 mm), 285 Series | 0 |
|
$68.7100 | Buy Now |
DISTI #
488SO9727
|
TestEquity LLC | Kester 24-6337-9727 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 2.2%, 0.015" (0.40 mm), 285 Series | 0 |
|
$68.7100 | Buy Now |