Part Details for 24-6337-9756 by Kester
Overview of 24-6337-9756 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-6337-9756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1880-ND
|
DigiKey | SOLDER FLUX-CORED/285 63/37 .010 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
271 In Stock |
|
$104.4902 / $138.0800 | Buy Now |
DISTI #
533-24-6337-9756
|
Mouser Electronics | Solder Sn63Pb37 3.3%/285 .010 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$110.1100 | Order Now |
|
Onlinecomponents.com | Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.25mm (0.010in) - 1 lb Spool | 0 |
|
$81.2700 / $102.6700 | Buy Now |
DISTI #
488SO756
|
Techni-Tool, Inc. | Kester 24-6337-9756 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.010" (0.25 mm), 285 Series | 218 |
|
$135.6400 | Buy Now |
DISTI #
488SO756
|
TestEquity LLC | Kester 24-6337-9756 Solder Wire, Rosin Core, Leaded, Sn63Pb37, 3.3%, 0.010" (0.25 mm), 285 Series | 218 |
|
$135.6400 | Buy Now |