Part Details for 24-7317-9718 by Kester
Overview of 24-7317-9718 by Kester
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-7317-9718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1913-ND
|
DigiKey | SOLDER FLUX-CORED/285 .025" 1LB Min Qty: 200 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.1166 | Buy Now |
DISTI #
533-24-7317-9718
|
Mouser Electronics | Solder Sn10Pb88Ag2 3.3%/285 .025 1LB SPL WIRE RoHS: Not Compliant | 0 |
|
$88.2300 | Order Now |
|
Onlinecomponents.com | Wire Solder - Leaded - Rosin Mildly Activated (RMA) - Pb88Sn10Ag2 (88/10/2) - 22 AWG / 23 SWG - Spool 1 lb (454 g). |
67 In Stock |
|
$67.1600 / $86.7900 | Buy Now |
|
Master Electronics | Wire Solder - Leaded - Rosin Mildly Activated (RMA) - Pb88Sn10Ag2 (88/10/2) - 22 AWG / 23 SWG - Spool 1 lb (454 g). |
67 In Stock |
|
$67.1600 / $86.7900 | Buy Now |
DISTI #
488SO473
|
Techni-Tool, Inc. | Kester 24-7317-9718 Solder Wire, Rosin Core, Leaded, Sn10Pb88Ag2, 3.3%, 0.025" (0.6 mm), 285 Series | 0 |
|
$73.6300 | Buy Now |
DISTI #
488SO473
|
TestEquity LLC | Kester 24-7317-9718 Solder Wire, Rosin Core, Leaded, Sn10Pb88Ag2, 3.3%, 0.025" (0.6 mm), 285 Series | 0 |
|
$73.6300 | Buy Now |