Part Details for 24-9574-1402 by Kester
Overview of 24-9574-1402 by Kester
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-9574-1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1920-ND
|
DigiKey | SOLDER 66 .031 20AWG 1LB Min Qty: 1 Lead time: 3 Weeks Container: Spool |
208 In Stock |
|
$51.2148 / $78.6500 | Buy Now |
DISTI #
533-24-9574-1402
|
Mouser Electronics | Solder K100LD 3.3%/48 WIRE .031 1LB SPL RoHS: Not Compliant | 55 |
|
$60.4000 / $92.7600 | Buy Now |
DISTI #
71094948
|
RS | Solder Wire, activated rosin flux, lead-free, .031 dia, core 3.3%, 1 lb | Kester Solder 24-9574-1402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 |
|
$71.8100 / $80.6900 | Buy Now |
|
Onlinecomponents.com | Zero Halogen Solder Pastes RoHS: Compliant |
157 In Stock |
|
$43.4700 / $53.1100 | Buy Now |
|
Quest Components | 2 |
|
$81.9436 | Buy Now | |
|
Master Electronics | Zero Halogen Solder Pastes RoHS: Compliant |
157 In Stock |
|
$43.4700 / $53.1100 | Buy Now |
DISTI #
488SO1531
|
Techni-Tool, Inc. | Kester 24-9574-1402 Solder Wire, Rosin Core, Lead Free, K100LD, 3.3%, 0.031" (0.80 mm), 48 Series | 420 |
|
$56.5900 | Buy Now |
DISTI #
488SO1531
|
TestEquity LLC | Kester 24-9574-1402 Solder Wire, Rosin Core, Lead Free, K100LD, 3.3%, 0.031" (0.80 mm), 48 Series | 420 |
|
$56.5900 | Buy Now |