Part Details for 24-9574-6422 by Kester
Overview of 24-9574-6422 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED |
Price & Stock for 24-9574-6422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-9574-6422-ND
|
DigiKey | SOLDER 66 .015 27AWG 1LB Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$81.4260 | Buy Now |
DISTI #
533-24-9574-6422
|
Mouser Electronics | Solder SOLDER 66 .015 DIA 1lb SPOOL RoHS: Compliant | 0 |
|
$79.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7600 / $158.1900 | Buy Now |
DISTI #
488SO3215
|
Techni-Tool, Inc. | Kester 24-9574-6422 Solder Wire, Water Soluble, Lead Free, K100LD, 3.3%, 0.015", 331 Series | 46 |
|
$72.1400 | Buy Now |
DISTI #
488SO3215
|
TestEquity LLC | Kester 24-9574-6422 Solder Wire, Water Soluble, Lead Free, K100LD, 3.3%, 0.015", 331 Series | 46 |
|
$72.1400 | Buy Now |