Part Details for 24-9574-7610 by Kester
Overview of 24-9574-7610 by Kester
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24-9574-7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-9574-7610-ND
|
DigiKey | SOLDER 66 .020 24AWG 1LB Min Qty: 25 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$77.4316 | Buy Now |
DISTI #
533-24-9574-7610
|
Mouser Electronics | Solder SOLDER 66 .020 DIA. 1LB SPOOL RoHS: Compliant | 0 |
|
$62.1100 | Order Now |
DISTI #
71094952
|
RS | Solder Wire, no-clean flux, lead-free, .02dia, core 3.3%, 1 lb | Kester Solder 24-9574-7610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$63.9800 | Buy Now |
|
Onlinecomponents.com | WireClean Spool K100LD 227°C RoHS: Compliant |
48 In Stock |
|
$48.8900 / $62.6300 | Buy Now |
|
Master Electronics | WireClean Spool K100LD 227°C RoHS: Compliant |
48 In Stock |
|
$48.8900 / $62.6300 | Buy Now |
DISTI #
488SO1320
|
Techni-Tool, Inc. | Kester 24-9574-7610 Solder Wire, No Clean, Lead Free, K100LD, 3.3%, 0.020" (0.50 mm), 275 Series | 62 |
|
$63.6000 | Buy Now |
DISTI #
488SO1320
|
TestEquity LLC | Kester 24-9574-7610 Solder Wire, No Clean, Lead Free, K100LD, 3.3%, 0.020" (0.50 mm), 275 Series | 62 |
|
$63.6000 | Buy Now |