Part Details for 240-033-3-15SCNC by Glenair Inc
Overview of 240-033-3-15SCNC by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-033-3-15SCNC
240-033-3-15SCNC CAD Models
240-033-3-15SCNC Part Data Attributes
|
240-033-3-15SCNC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-033-3-15SCNC
Glenair Inc
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES |
Alternate Parts for 240-033-3-15SCNC
This table gives cross-reference parts and alternative options found for 240-033-3-15SCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-033-3-15SCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-033-4-15SCNC | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Male | Glenair Inc | 240-033-3-15SCNC vs 240-033-4-15SCNC |
240-033-5-15SCNC | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Male | Glenair Inc | 240-033-3-15SCNC vs 240-033-5-15SCNC |
240-033-2-15SCNC | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Male | Glenair Inc | 240-033-3-15SCNC vs 240-033-2-15SCNC |
240-033-6-15SCNC | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Female-Male | Glenair Inc | 240-033-3-15SCNC vs 240-033-6-15SCNC |