Part Details for 2400.0/100 by Altech Corporation
Overview of 2400.0/100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2400.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6191
|
Newark | H1.5/10 Insulated,16Awg |Altech 2400.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.3130 | Buy Now |
DISTI #
1920-1229-ND
|
DigiKey | CONN FERRULE 16AWG RED Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
647 In Stock |
|
$0.1131 / $0.3000 | Buy Now |
DISTI #
845-2400.0/100
|
Mouser Electronics | Terminals INSULATED H1.5/10 RED FERRULE RoHS: Compliant | 3251 |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
70078405
|
RS | Ferrule 16 AWG HI-1.5/16 0.39 in. 0.63 in. 0.39 in. L x 0.08 in. Dia. Red | Altech Corp 2400.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 141 |
|
$14.0500 / $19.5100 | Buy Now |
|
Future Electronics | Red Ø4 x 16 mm 16 AWG H1.5/10 Insulated Industry Standard Ferrule RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1100 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Red Ø4 x 16 mm 16 AWG H1.5/10 Insulated Industry Standard Ferrule RoHS: Compliant |
27600 In Stock 43500 Factory Stock |
|
$0.1022 / $0.1520 | Buy Now |
|
Powell Electronics | Terminals INSULATED H1.5/10 RED FERRULE Min Qty: 100 | 26100 |
|
$0.1000 | Buy Now |
|
Master Electronics | Red Ø4 x 16 mm 16 AWG H1.5/10 Insulated Industry Standard Ferrule RoHS: Compliant |
27600 In Stock 43500 Factory Stock |
|
$0.1022 / $0.1520 | Buy Now |
DISTI #
10121471
|
TestEquity LLC | Altech 2400.0/100 H1.5/10 Insulated,16AWG Ferrule, Red 23.012 | 0 |
|
$0.1600 | Buy Now |