Part Details for 2400.0 by Altech Corporation
Overview of 2400.0 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2400.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6190
|
Newark | H1.5/10 Insulated,16Awg |Altech 2400.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2110 | Buy Now |
DISTI #
2400.0-ND
|
DigiKey | CONN FERRULE 16AWG RED Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
271 In Stock |
|
$0.1131 / $0.3000 | Buy Now |
DISTI #
845-2400
|
Mouser Electronics | Terminals H1.5/10 16 AWG Insul Ferrule RED RoHS: Compliant | 1728 |
|
$0.1090 / $0.3100 | Buy Now |
|
Future Electronics | single isolated wire ferrules 18AWG to 16 AWG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1150 / $0.1280 | Buy Now |
|
Bisco Industries | 354 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrules Terminal 16AWG 16mm 4mm Tin RoHS: Compliant |
23010 In Stock 4000 Factory Stock |
|
$0.1077 / $0.1640 | Buy Now |
DISTI #
65017464
|
Verical | Ferrules Terminal 16AWG Copper Red 16mm Tin Min Qty: 500 Package Multiple: 500 | Americas - 23000 |
|
$0.1545 / $0.2278 | Buy Now |
DISTI #
66755767
|
Verical | Ferrules Terminal 16AWG Copper Red 16mm Tin Min Qty: 5 Package Multiple: 1 | Americas - 354 |
|
$0.9660 / $14.2732 | Buy Now |
|
Quest Components | 412 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Powell Electronics | Altech Ferrule, Red 23.012 Min Qty: 500 | 2400 |
|
$0.1000 | Buy Now |
Part Details for 2400.0
2400.0 CAD Models
2400.0 Part Data Attributes
|
2400.0
Altech Corporation
Buy Now
|
Compare Parts:
2400.0
Altech Corporation
|
Samacsys Manufacturer | Altech |