Part Details for 240003-06 by Qualtek Electronics Corporation
Overview of 240003-06 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 240003-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6521
|
Newark | Power Cord, Nema 5-15P-R/A Iec C13, 120", Connector To Connector:Nema 5-15P To 90° Iec 60320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125V, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:120" Rohs Compliant: Yes |Qualtek Electronics 240003-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$12.6600 / $16.1200 | Buy Now |
DISTI #
Q943-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 RA 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
280 In Stock |
|
$7.7146 / $12.7600 | Buy Now |
DISTI #
562-240003-06
|
Mouser Electronics | AC Power Cords 10' CLEAR DETACHABLE RoHS: Compliant | 43 |
|
$7.7100 / $12.7600 | Buy Now |
DISTI #
71319105
|
RS | Power Cord, 3 Cond, NEMA5-15P, Clear, R/A SJT, 10, 18AWG | Qualtek Electronics Corp. 240003-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 75 |
|
$11.3600 / $12.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 3.048m 18AWG 3 POS Power to 3 POS Power M-F | 100 Factory Stock |
|
$7.2700 / $16.4100 | Buy Now |
DISTI #
3771302
|
element14 Asia-Pacific | POWER CORD, NEMA 5-15P-R/A IEC C13, 120" RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$8.0776 / $13.3649 | Buy Now |
DISTI #
3771302
|
Farnell | POWER CORD, NEMA 5-15P-R/A IEC C13, 120" RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 96 |
|
$13.3756 / $17.0439 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 3.048m 18AWG 3 POS Power to 3 POS Power M-F | 100 Factory Stock |
|
$7.2700 / $16.4100 | Buy Now |