Part Details for 24001-06N by Grayhill Inc
Overview of 24001-06N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24001-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4017
|
Newark | Rotary Switch, straight, sp6T, on-On, number Of Positions:6,solder Terminal, rotary Shaft |Grayhill 24001-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0600 / $64.6400 | Buy Now |
DISTI #
24001-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6850 | Buy Now |
DISTI #
24001-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 24001-06N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3348 / $49.0680 | Buy Now |
DISTI #
706-24001-06N
|
Mouser Electronics | Rotary Switches 36 01-1-06N RoHS: Compliant | 0 |
|
$48.3700 / $59.4400 | Order Now |
DISTI #
72652059
|
RS | Rotary Switch, SP6T, NON-Shorting, Flatted, 1A, 115VAC, 28VDC, Solder | Grayhill 24001-06N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$53.3300 / $55.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$45.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$74.0200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC RoHS: Compliant | 0 |
|
$33.6500 / $59.5700 | Buy Now |
DISTI #
24001-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 24001-06N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3348 / $49.0680 | Buy Now |
DISTI #
000000000000030895
|
Sager | Rotary Switches 36 01-1-06N Min Qty: 10 | 0 |
|
$39.5700 / $52.8800 | Buy Now |
Part Details for 24001-06N
24001-06N CAD Models
24001-06N Part Data Attributes:
|
24001-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
24001-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, On-on, Latched, 1A, 28VDC, Solder Terminal, Steel Shaft Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.312 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | STEEL SHAFT | |
Additional Feature | BUSHING KEYWAY | |
Body Height | 14.68 mm | |
Body Length or Diameter | 23.8 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Indexing Angle | 36 deg | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | MELAMINE PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |