There are no models available for this part yet.
Overview of 24005 by HELUKABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP24005C1HR | Amphenol Communications Solutions | Micro power plus Right Angle board mount connector | |
71240-050CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 5mm s/o, Left (Lower Deck) & Right (Upper Deck) Push Rod Eject, 9.5mm Eject Travel | |
10106132-4005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP+20S+2HDP STB, Right Angle, Header. |
CAD Models for 24005 by HELUKABEL
Part Data Attributes for 24005 by HELUKABEL
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HELUKABEL GMBH
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|