Part Details for 240197-000 by TE Connectivity
Overview of 240197-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240197-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240197-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 240197-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4932 / $6.2020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.6800 | Buy Now |
DISTI #
RYC55FA0511-12-7L-CS2635
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FA0511-12-7L-CS2635 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 12AWG 2.84mm Tin Coated Copper Violet 600VAC RoHS: Compliant | 0 |
|
$5.6700 / $15.9500 | Buy Now |
DISTI #
240197-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 240197-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4932 / $6.2020 | Buy Now |
DISTI #
RYC55FA0511-12-7L-CS2635
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FA0511-12-7L-CS2635 | 0 |
|
Buy Now | |
DISTI #
000000000006399300
|
Sager | Hook-up Wire 55FA0511-12-7L-CS2635 Min Qty: 1 | 0 |
|
$6.2100 / $7.7500 | Buy Now |
|
Master Electronics | High Performance Cable 12AWG 2.84mm Tin Coated Copper Violet 600VAC RoHS: Compliant | 0 |
|
$5.6700 / $15.9500 | Buy Now |