Part Details for 2403.2031 by Mentor Gmbh & Co Prazisions Bauteile Kg
Overview of 2403.2031 by Mentor Gmbh & Co Prazisions Bauteile Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part Details for 2403.2031
2403.2031 CAD Models
2403.2031 Part Data Attributes
|
2403.2031
Mentor Gmbh & Co Prazisions Bauteile Kg
Buy Now
Datasheet
|
Compare Parts:
2403.2031
Mentor Gmbh & Co Prazisions Bauteile Kg
Single Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MENTOR GMBH & CO PRAZISIONS BAUTEILE KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SEPARATE, 21 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 21 | |
Number of LEDs in Array | 21 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |