Part Details for 2403 by Keystone Electronics Corp
Overview of 2403 by Keystone Electronics Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-2403-ND
|
DigiKey | THUMB SCREW KNOB #4-40 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0958 | Buy Now |
DISTI #
534-2403
|
Mouser Electronics | Screws & Fasteners THUMB SCREW .500 RoHS: Compliant | 490 |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
70182797
|
RS | Thumb Screw, Knurled, 4-40 Thread, .500 L, OD .312, Stainless Steel | Keystone Electronics 2403 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.1100 | RFQ |
|
Future Electronics | 0.5 inch Length 4-40 Thumb Screw RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2300 | Buy Now |
|
Bisco Industries | 796 |
|
Buy Now | ||
DISTI #
KEY2403
|
Heilind Electronics | THUMB SCREW | Americas - 322 in Stock |
|
$1.2400 | Buy Now |
DISTI #
66763343
|
Verical | Screw Thumb Knurled-HD 4-40-THD 12.7mm-LG Stainless Steel ASTM A581/A582 Min Qty: 12 Package Multiple: 1 | Americas - 706 |
|
$2.5896 / $6.5648 | Buy Now |
DISTI #
66760467
|
Verical | Screw Thumb Knurled-HD 4-40-THD 12.7mm-LG Stainless Steel ASTM A581/A582 Min Qty: 12 Package Multiple: 1 | Americas - 90 |
|
$3.6593 / $6.5648 | Buy Now |
DISTI #
KEYS2403
|
TME | Screw, UNC4-40x12.7, Head: knurled,cheese head Min Qty: 100 | 0 |
|
$1.2700 / $1.5900 | RFQ |
DISTI #
KEY2403
|
Interstate Connecting Components | THUMB SCREW | 96 |
|
$1.2400 | Buy Now |
Part Details for 2403
2403 CAD Models
2403 Part Data Attributes:
|
2403
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2403
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |