-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8645
|
Newark | Ha-Vis Econ 3011Gbt-Af - Unmanaged Switch With 1 Gigabit Rj45, 1 Sc Duplex Sm Fiber, (Extended Temp. Range) |Harting 24034011200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$598.8500 / $621.8800 | Buy Now |
DISTI #
1195-24034011200-ND
|
DigiKey | HA-VIS ECON 3011GBT-AF - UNMANAG Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.7800 | Buy Now |
DISTI #
617-24034011200
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3011GBT-AF - unmanaged switch with 1 Gigabit RJ45, 1 SC Duplex SM Fiber, (extended temp. range) RoHS: Compliant | 0 |
|
$697.8700 | Order Now |
DISTI #
70732740
|
RS | Ind Ethernet Switch, Output Power 2.21 W, 2 Ports, Ha-VIS Econ 3000 Series | HARTING 24034011200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$745.3000 / $810.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$598.2500 | Buy Now |
DISTI #
HRT24034011200
|
Heilind Electronics | HA-VIS ECON 3011GBT-AF - UNMAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24034011200
|
TME | Switch Ethernet, unmanaged, Number of ports: 1, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$425.7600 / $458.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy