-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8688
|
Newark | Ha-Vis Econ 3061Gb-Ac - Unmanaged Switch With 6 Gigabit Rj45, 1 Sfp Fiber |Harting 24034061310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$596.6500 / $619.6000 | Buy Now |
DISTI #
1195-3620-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 7 PORT Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$388.6776 / $409.9300 | Buy Now |
DISTI #
617-24034061310
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3061GBAC 3061GB-AC RoHS: Compliant | 0 |
|
$550.9700 | Order Now |
DISTI #
70732778
|
RS | Ha-VIS eCon 3061GB-AC - unmanaged switch with 6 Gigabit RJ45, 1 SFP Fiber | HARTING 24034061310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$625.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$596.0600 | Buy Now |
DISTI #
HRT24034061310
|
Heilind Electronics | HA-VIS ECON 3061GB-AC - UNMANA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24034061310
|
TME | Switch Ethernet, unmanaged, Number of ports: 6, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$547.0300 / $589.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy