-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8693
|
Newark | Enet Switch, Unmanaged, 7Port, Din Rail, No. Of Ports:7Ports, Ethernet Switch Application:Commercial, Ethernet Switch Type:Unmanaged Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 7, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24034070030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$583.2800 / $605.7100 | Buy Now |
DISTI #
1195-3622-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 7 PORT Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$403.5500 | Buy Now |
DISTI #
617-24034070030
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3070GBAP 3070GB-A-P RoHS: Compliant | 0 |
|
$539.2600 | Order Now |
DISTI #
70547658
|
RS | Ethernet Switch, 11 Port, Unmanaged, 10 to 60 VDC, eCon 3000 Series | HARTING 24034070030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$575.0700 / $597.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$582.6900 | Buy Now |
DISTI #
HRT24034070030
|
Heilind Electronics | HA-VIS ECON 3070GB-A-P - UNMA NAGED SWITCH WITH 7 GIGABIT | Americas - 0 in Stock |
|
$690.2615 / $723.6613 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$812.3640 | Buy Now | |
DISTI #
24034070030
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 7, 9÷60VDC, RJ45 Min Qty: 1 | 0 |
|
$541.9100 / $583.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy