Part Details for 2403C SL005 by Alpha Wire
Overview of 2403C SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2403C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9691
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 2403C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 8 |
|
$85.6400 / $115.2300 | Buy Now |
DISTI #
2403CSL005-ND
|
DigiKey | CABLE 3CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
20 In Stock |
|
$78.2680 / $91.5600 | Buy Now |
DISTI #
602-2403C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 39 |
|
$78.2600 / $91.5600 | Buy Now |
DISTI #
70140376
|
RS | Multiconductor Cable, 3C, 22 AWG, Stranded, Foil Shield, Gray, PVC, 100 | Alpha Wire 2403C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: ft. Coil | 14 |
|
$84.0500 / $93.3900 | Buy Now |
DISTI #
2403C-SL005
|
TME | Wire, Alpha Essential C&C, 3x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 5 |
|
$29.3000 / $37.6700 | Buy Now |
DISTI #
1619558
|
element14 Asia-Pacific | CABLE, SHIELDED, 22AWG, 3CORE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 9 |
|
$67.6499 / $88.3177 | Buy Now |
DISTI #
1619558
|
Farnell | CABLE, SHIELDED, 22AWG, 3CORE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 4 |
|
$24.4994 / $33.7918 | Buy Now |
Part Details for 2403C SL005
2403C SL005 CAD Models
2403C SL005 Part Data Attributes
|
2403C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2403C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |