Part Details for 24047 by Littelfuse Inc
Overview of 24047 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8695
|
Newark | Sol 12V 4.4Ohm Intmt 4Stud Bag/ Bulk |Littelfuse 24047 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0200 / $39.2200 | Buy Now |
DISTI #
576-24047
|
Mouser Electronics | Solenoids & Actuators 750A MAKE-100A BREAK INTRMNT DUTY 6-12V RoHS: Compliant | 8 |
|
$35.7300 / $52.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.1100 / $38.0600 | Buy Now | |
DISTI #
24047
|
TTI | Solenoids & Actuators 750A MAKE-100A BREAK INTRMNT DUTY 6-12V Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.0200 / $37.1100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.SOLENOID 12V 4.4OHM INTMT 4STUD | 0 |
|
$67.9174 / $72.6716 | RFQ |
Part Details for 24047
24047 CAD Models
24047 Part Data Attributes
|
24047
Littelfuse Inc
Buy Now
|
Compare Parts:
24047
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |