Part Details for 2404C SL001 by Alpha Wire
Overview of 2404C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2404C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9693
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2404C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,053.4800 | Buy Now |
DISTI #
602-2404C-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 2 |
|
$834.0400 | Buy Now |
DISTI #
70140381
|
RS | Multiconductor Cable, 4C, 22 AWG, Stranded, Foil Shield, Gray, PVC, 1000 | Alpha Wire 2404C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 1 |
|
$877.4700 | Buy Now |
DISTI #
69184476
|
Verical | 4 x 1 COND, Multi Conductor Cable Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 1 |
|
$1,047.1240 / $1,062.9970 | Buy Now |
DISTI #
2404C-SL001
|
TME | Wire, Alpha Essential C&C, 4x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$310.2100 / $398.8400 | Buy Now |