Part Details for 2405077-1 by TE Connectivity
Overview of 2405077-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2405077-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1673
|
Newark | Power Line Filter, 3-Ph, 7A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 2405077-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$237.2300 / $255.3100 | Buy Now |
DISTI #
59AK7853
|
Newark | Power Line Filter, 3-Ph, 7A, 760Vac, Filter Applications:General Purpose, Voltage Rating:760Vac, Current Rating:7A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Ahv Series Rohs Compliant: Yes |Te Connectivity 2405077-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.6100 / $365.5600 | Buy Now |
DISTI #
2405077-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 7A 760VAC Terminal Block Chassis Mount - Bulk (Alt: 2405077-1) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$181.7200 / $218.6800 | Buy Now |
DISTI #
655-2405077-1
|
Mouser Electronics | Power Line Filters 7 AHV S BS RoHS: Compliant | 5 |
|
$216.2500 / $232.0900 | Buy Now |
DISTI #
73659759
|
RS | Corcom, 3 Phase Filter, 7 AHV S BS, Terminal Block, Filtered | TE Connectivity 2405077-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 5 |
|
$222.7100 / $234.4300 | Buy Now |
DISTI #
COR2405077-1
|
Heilind Electronics | 7 AHV S BS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$183.0300 / $192.5000 | Buy Now | |
DISTI #
2405077-1
|
TTI | Power Line Filters 7 AHV S BS Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$207.8800 / $229.7700 | Buy Now |
DISTI #
2405077-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 7A 760VAC Terminal Block Chassis Mount - Bulk (Alt: 2405077-1) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$181.7200 / $218.6800 | Buy Now |
DISTI #
COR2405077-1
|
Interstate Connecting Components | 7 AHV S BS | 0 |
|
Buy Now |
Part Details for 2405077-1
2405077-1 CAD Models
2405077-1 Part Data Attributes:
|
2405077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2405077-1
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 2.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A |