Part Details for 2408-021-109-00 by Excelitas Technologies Corporation
Overview of 2408-021-109-00 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2408IG#TRPBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta | |
LTC2408CG#TRPBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta | |
LTC2408CG#PBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta |
Price & Stock for 2408-021-109-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-2408-021-109-00-ND
|
DigiKey | EXTENSION TUBE SMART FOCUS 24MM Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$50.0000 | Buy Now |