Part Details for 24082 by HELUKABEL
Overview of 24082 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132153-240824ALF | Amphenol Communications Solutions | 10132153-240824ALF-HPCE MEZZANINE 6HP4LP24 | |
10131077-240824BLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S32P | |
10121505-240824BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P24S |
Part Details for 24082
24082 CAD Models
24082 Part Data Attributes
|
24082
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
24082
HELUKABEL
Wire And Cable, 7 Conductor(s), 14AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Approvals | CE; DIN; EAC; EN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | YES | |
Diameter | 16.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | CONTROL CABLE |