Part Details for 24082 by Littelfuse Inc
Overview of 24082 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132153-240824ALF | Amphenol Communications Solutions | 10132153-240824ALF-HPCE MEZZANINE 6HP4LP24 | |
10131077-240824BLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S32P | |
10121505-240824BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P24S |
Price & Stock for 24082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8703
|
Newark | Sol 12V 17.5Ohm Cont 3Stud Bag/ Bulk |Littelfuse 24082 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3400 / $40.7300 | Buy Now |
DISTI #
576-24082
|
Mouser Electronics | Solenoids & Actuators 125A MAKE & BREAK CONT DUTY 6-36V RoHS: Compliant | 0 |
|
$37.1700 / $40.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8800 / $39.1800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.SOLENOID 12V 17.5OHM CONT 3STUD | 0 |
|
$59.6412 / $63.8161 | RFQ |